Part Details for AD736JR by Analog Devices Inc
Overview of AD736JR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD736JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | RMS-TO-DC CONVERTER, 8 Pin, SOP | 120 |
|
$5.4900 / $13.7250 | Buy Now |
|
Quest Components | RMS-TO-DC CONVERTER, 8 Pin, SOP | 8 |
|
$5.0550 / $10.1100 | Buy Now |
|
Quest Components | RMS-TO-DC CONVERTER, 8 Pin, SOP | 4 |
|
$9.1960 / $12.5400 | Buy Now |
|
Quest Components | RMS-TO-DC CONVERTER, 8 Pin, SOP | 4 |
|
$10.0650 / $13.7250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$5.0000 / $7.6900 | Buy Now |
|
South Electronics | AD736JR | 0 |
|
RFQ | |
|
Win Source Electronics | Low Cost, Low Power, True RMS-to-DC Converter | IC TRUE RMS/DC CONV LP 8-SOIC | 2500 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for AD736JR
AD736JR CAD Models
AD736JR Part Data Attributes
|
AD736JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736JR
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Error-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AD736JR
This table gives cross-reference parts and alternative options found for AD736JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD736JR-REEL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JR vs AD736JR-REEL |
AD736JRZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JR vs AD736JRZ |
AD736JRZ-REEL7 | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD736JR vs AD736JRZ-REEL7 |
AD736ARZ-R7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JR vs AD736ARZ-R7 |
AD736AR-REEL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JR vs AD736AR-REEL |
AD736ARZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736JR vs AD736ARZ-RL |
AD736AR | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD736JR vs AD736AR |