Part Details for AD736BR-REEL-7 by Analog Devices Inc
Overview of AD736BR-REEL-7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD736BR-REEL-7
AD736BR-REEL-7 CAD Models
AD736BR-REEL-7 Part Data Attributes
|
AD736BR-REEL-7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736BR-REEL-7
Analog Devices Inc
IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AD736BR-REEL-7
This table gives cross-reference parts and alternative options found for AD736BR-REEL-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736BR-REEL-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD736BR-REEL7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BR-REEL-7 vs AD736BR-REEL7 |
AD736BRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BR-REEL-7 vs AD736BRZ-RL |
AD736BR-REEL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BR-REEL-7 vs AD736BR-REEL |
AD736BRZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BR-REEL-7 vs AD736BRZ |
AD736KRZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD736BR-REEL-7 vs AD736KRZ |