Part Details for ADS1207IDGKT by Texas Instruments
Overview of ADS1207IDGKT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS1207IDGKT
ADS1207IDGKT CAD Models
ADS1207IDGKT Part Data Attributes
|
ADS1207IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1207IDGKT
Texas Instruments
IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, PLASTIC, VSSOP-8, Analog Special Function Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | +5V SUPPLY ALSO AVAILABLE | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.018% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Positive Input Voltage-Max | 5.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADS1207IDGKT
This table gives cross-reference parts and alternative options found for ADS1207IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1207IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1207IDGKR | VOLTAGE-FREQUENCY CONVERTER, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | ADS1207IDGKT vs ADS1207IDGKR |
ADS1206IDGKR | VOLTAGE-FREQUENCY CONVERTER, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | ADS1207IDGKT vs ADS1206IDGKR |