Part Details for AD73322LYR-REEL7 by Analog Devices Inc
Overview of AD73322LYR-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Part Details for AD73322LYR-REEL7
AD73322LYR-REEL7 CAD Models
AD73322LYR-REEL7 Part Data Attributes
|
AD73322LYR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73322LYR-REEL7
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO28, MS-013AE, SOIC-28, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
Gain Tolerance-Max | 0.75 dB | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD73322LYR-REEL7
This table gives cross-reference parts and alternative options found for AD73322LYR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73322LYR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73322LAR-REEL | SPECIALTY TELECOM CIRCUIT, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD73322LYR-REEL7 vs AD73322LAR-REEL |
AD73322LYR-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO28, MS-013AE, SOIC-28, Telecom IC:Other | Analog Devices Inc | AD73322LYR-REEL7 vs AD73322LYR-REEL |
AD73322LARZ | SPECIALTY TELECOM CIRCUIT, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD73322LYR-REEL7 vs AD73322LARZ |
AD73322LYR | IC SPECIALTY TELECOM CIRCUIT, PDSO28, MS-013AE, SOIC-28, Telecom IC:Other | Analog Devices Inc | AD73322LYR-REEL7 vs AD73322LYR |
AD73322LYRZ | Dual-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73322LYR-REEL7 vs AD73322LYRZ |
AD73322LAR | IC SPECIALTY TELECOM CIRCUIT, PDSO28, MS-013AE, SOIC-28, Telecom IC:Other | Analog Devices Inc | AD73322LYR-REEL7 vs AD73322LAR |
AD73322LAR | SPECIALTY TELECOM CIRCUIT, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD73322LYR-REEL7 vs AD73322LAR |
AD73322LAR-REEL | IC SPECIALTY TELECOM CIRCUIT, PDSO28, MS-013AE, SOIC-28, Telecom IC:Other | Analog Devices Inc | AD73322LYR-REEL7 vs AD73322LAR-REEL |