Part Details for AD73322LAR-REEL by Analog Devices Inc
Overview of AD73322LAR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD73322LAR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Low Cost, Low Power Cmos General-Purpose Dual Analog Front End ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 586 |
|
$6.2600 / $7.3700 | Buy Now |
Part Details for AD73322LAR-REEL
AD73322LAR-REEL CAD Models
AD73322LAR-REEL Part Data Attributes
|
AD73322LAR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73322LAR-REEL
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO28, MS-013AE, SOIC-28, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
Gain Tolerance-Max | 0.75 dB | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD73322LAR-REEL
This table gives cross-reference parts and alternative options found for AD73322LAR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73322LAR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD73322LARZ | Analog Devices Inc | Check for Price | Dual-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | AD73322LAR-REEL vs AD73322LARZ |