Part Details for AD7248AAN by Analog Devices Inc
Overview of AD7248AAN by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7248AANZ | Analog Devices | 12 BIT DACPORT (8+4) IC |
Price & Stock for AD7248AAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP | 6 |
|
$37.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP | 5 |
|
$33.5080 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP | 1 |
|
$24.0500 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP | 1 |
|
$16.8000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 20 Pin, DIP | 1 |
|
$20.8000 | Buy Now |
Part Details for AD7248AAN
AD7248AAN CAD Models
AD7248AAN Part Data Attributes
|
AD7248AAN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7248AAN
Analog Devices Inc
AD7248AAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7248AAN
This table gives cross-reference parts and alternative options found for AD7248AAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7248AAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7245AAR-REEL | IC PARALLEL, WORD INPUT LOADING, 7 us SETTLING TIME, 12-BIT DAC, PDSO24, 0.300 INCH, SOIC-24, Digital to Analog Converter | Analog Devices Inc | AD7248AAN vs AD7245AAR-REEL |
AD7245ABRZ-REEL | AD7245ABRZ-REEL | Analog Devices Inc | AD7248AAN vs AD7245ABRZ-REEL |
MAX508ACWP+ | Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7248AAN vs MAX508ACWP+ |
MAX507ACWG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | AD7248AAN vs MAX507ACWG-T |
MAX507BEWG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | AD7248AAN vs MAX507BEWG+ |
MAX507ACNG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7248AAN vs MAX507ACNG-T |
MAX508BCPP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7248AAN vs MAX508BCPP |
AD7245ABRZ | AD7245ABRZ | Analog Devices Inc | AD7248AAN vs AD7245ABRZ |
AD7245AAPZ | AD7245AAPZ | Analog Devices Inc | AD7248AAN vs AD7245AAPZ |
5962-8876601LA | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | Defense Logistics Agency | AD7248AAN vs 5962-8876601LA |