Part Details for AD7245ATQ by Analog Devices Inc
Overview of AD7245ATQ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7245ATQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7245ATQ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$114.5287 / $122.8300 | Buy Now |
DISTI #
584-AD7245ATQ
|
Mouser Electronics | Digital to Analog Converters - DAC PARALLEL,12-BIT DACPORT RoHS: Not Compliant | 0 |
|
$113.6800 / $122.8000 | Order Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 36 |
|
$65.0843 / $73.5735 | Buy Now |
|
Rochester Electronics | AD7245 - 12-Bit Parallel DACPORT RoHS: Not Compliant Status: Active Min Qty: 1 | 29 |
|
$101.8600 / $119.8300 | Buy Now |
Part Details for AD7245ATQ
AD7245ATQ CAD Models
AD7245ATQ Part Data Attributes
|
AD7245ATQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7245ATQ
Analog Devices Inc
AD7245ATQ
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, GLASS SEALED, CERDIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Settling Time-Max | 10 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7245ATQ
This table gives cross-reference parts and alternative options found for AD7245ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7245ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7245ATQ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24 | Rochester Electronics LLC | AD7245ATQ vs AD7245ATQ |