Part Details for MAX507AENG+ by Analog Devices Inc
Overview of MAX507AENG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX507AENG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX507AENG
|
Mouser Electronics | Digital to Analog Converters - DAC Voltage-Output, 12-Bit DAC with Internal RoHS: Compliant | 17 |
|
$28.9600 / $35.9800 | Buy Now |
|
Analog Devices Inc | Voltage-Output, 12-Bit DAC wit Min Qty: 1 Package Multiple: 1 | 529 |
|
$21.5300 / $24.9300 | Buy Now |
Part Details for MAX507AENG+
MAX507AENG+ CAD Models
MAX507AENG+ Part Data Attributes
|
MAX507AENG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX507AENG+
Analog Devices Inc
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface, 24-PDIP-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-PDIP-300_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-04-24 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX507AENG+
This table gives cross-reference parts and alternative options found for MAX507AENG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX507AENG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX507AENG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX507AENG+ vs MAX507AENG-T |
MAX507AENG+ | D/A Converter, | Maxim Integrated Products | MAX507AENG+ vs MAX507AENG+ |
MAX507AMRG | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | MAX507AENG+ vs MAX507AMRG |
MAX507ACNG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX507AENG+ vs MAX507ACNG+ |
MAX507ACNG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | MAX507AENG+ vs MAX507ACNG |
MAX507ACNG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX507AENG+ vs MAX507ACNG |
MAX507AENG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX507AENG+ vs MAX507AENG |