Datasheets
AD7225TQ/883B by:

IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, SKINNY, CERDIP-24, Digital to Analog Converter

Part Details for AD7225TQ/883B by Analog Devices Inc

Overview of AD7225TQ/883B by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for AD7225TQ/883B

AD7225TQ/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7225TQ/883B Part Data Attributes

AD7225TQ/883B Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7225TQ/883B Analog Devices Inc IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, SKINNY, CERDIP-24, Digital to Analog Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description SKINNY, CERDIP-24
Pin Count 24
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Linearity Error-Max (EL) 0.3906%
Negative Supply Voltage-Nom -5 V
Number of Bits 8
Number of Functions 4
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Settling Time-Max 7 µs
Supply Current-Max 12 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Technology BICMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for AD7225TQ/883B

This table gives cross-reference parts and alternative options found for AD7225TQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7225TQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX7225TQ/883B D/A Converter, 4 Func, CDIP24 Maxim Integrated Products AD7225TQ/883B vs MX7225TQ/883B
AD7225BQ LC2MOS Quad 8-Bit DAC with Separate Reference Inputs Analog Devices Inc AD7225TQ/883B vs AD7225BQ
MX7225KERG D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP24, CERDIP-24 Maxim Integrated Products AD7225TQ/883B vs MX7225KERG
MX7225KN D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products AD7225TQ/883B vs MX7225KN
AD7225KN IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, PDIP24, PLASTIC, MS-001, DIP-24, Digital to Analog Converter Analog Devices Inc AD7225TQ/883B vs AD7225KN
MX7225BQ D/A Converter, 4 Func, Parallel, Word Input Loading, CDIP24, CERDIP-24 Maxim Integrated Products AD7225TQ/883B vs MX7225BQ
AD7225TQ IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter Analog Devices Inc AD7225TQ/883B vs AD7225TQ
AD7225TD IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter Analog Devices Inc AD7225TQ/883B vs AD7225TD
MX7225TQ D/A Converter, 4 Func, Parallel, Word Input Loading, CDIP24, CERDIP-24 Maxim Integrated Products AD7225TQ/883B vs MX7225TQ
Part Number Description Manufacturer Compare
MX7225TQ/883 D/A Converter, 4 Func, CDIP24 Maxim Integrated Products AD7225TQ/883B vs MX7225TQ/883
AD7225LNZ LC2MOS Quad 8-Bit DAC with Separate Reference Inputs Analog Devices Inc AD7225TQ/883B vs AD7225LNZ
AD7225UD IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter Analog Devices Inc AD7225TQ/883B vs AD7225UD
AD7225TD IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter Analog Devices Inc AD7225TQ/883B vs AD7225TD
MX7225BQ D/A Converter, 4 Func, Parallel, Word Input Loading, CDIP24, CERDIP-24 Maxim Integrated Products AD7225TQ/883B vs MX7225BQ
AD7225KN IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, PDIP24, PLASTIC, MS-001, DIP-24, Digital to Analog Converter Analog Devices Inc AD7225TQ/883B vs AD7225KN
AD7225BQ LC2MOS Quad 8-Bit DAC with Separate Reference Inputs Analog Devices Inc AD7225TQ/883B vs AD7225BQ
AD7225CD IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter Analog Devices Inc AD7225TQ/883B vs AD7225CD
MX7225UQ/883B D/A Converter, 4 Func, CDIP24 Maxim Integrated Products AD7225TQ/883B vs MX7225UQ/883B
MX7225UQ/883 D/A Converter, 4 Func, CDIP24 Maxim Integrated Products AD7225TQ/883B vs MX7225UQ/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7225TQ/883B by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7225TQ/883B by Analog Devices Inc

  • Please alert me when AD7225TQ/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7225TQ/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7225TQ/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7225TQ/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7225TQ/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7225TQ/883B by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: