Part Details for AD7151BRMZ-REEL by Analog Devices Inc
Overview of AD7151BRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7151BRMZ-REEL | Analog Devices | 1-ch Capactive Proximity Senso | |
AD7151BRMZ | Analog Devices | 1-ch Capactive Proximity Senso | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD7151BRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9382
|
Newark | Capacitance Converter, -40 To 85Deg C, Ic Function:1-Channel Capacitance Converter For Proximity Sensing, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Package Type:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD7151BRMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2958 |
|
$2.4900 / $3.2400 | Buy Now |
DISTI #
AD7151BRMZ-REELCT-ND
|
DigiKey | IC CAP CONV 1CH ULT LP 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4778 In Stock |
|
$2.2500 / $4.2900 | Buy Now |
DISTI #
584-AD7151BRMZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1-ch Capactive Proximity Sensor Inter IC RoHS: Compliant | 2642 |
|
$2.2400 / $2.9800 | Buy Now |
DISTI #
V72:2272_06209589
|
Arrow Electronics | Capacitance to Digital Converter 0.1ksps 12bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2124 Container: Cut Strips | Americas - 2550 |
|
$1.7470 / $2.3152 | Buy Now |
|
Analog Devices Inc | 1-ch Capactive Proximity Senso Min Qty: 1 Package Multiple: 3000 | 956 |
|
$1.6600 / $4.2900 | Buy Now |
DISTI #
58343011
|
Verical | Capacitance to Digital Converter 0.1ksps 12bit 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2124 | Americas - 2550 |
|
$1.7470 | Buy Now |
DISTI #
AD7151BRMZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.3600 | Buy Now |
Part Details for AD7151BRMZ-REEL
AD7151BRMZ-REEL CAD Models
AD7151BRMZ-REEL Part Data Attributes
|
AD7151BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7151BRMZ-REEL
Analog Devices Inc
Ultra-Low Power, 1-Channel, Capacitance Converter for Proximity Sensing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7151BRMZ-REEL
This table gives cross-reference parts and alternative options found for AD7151BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7151BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7150BRMZ | Ultra-Low Power, 2-Channel, Capacitance Converter for Proximity Sensing | Analog Devices Inc | AD7151BRMZ-REEL vs AD7150BRMZ |
AD7151BRMZ | Ultra-Low Power, 1-Channel, Capacitance Converter for Proximity Sensing | Analog Devices Inc | AD7151BRMZ-REEL vs AD7151BRMZ |
AD7148ACPZ-1REEL | CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors | Analog Devices Inc | AD7151BRMZ-REEL vs AD7148ACPZ-1REEL |