-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power, 1-Channel, Capacitance Converter for Proximity Sensing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7151BRMZ-REEL | Analog Devices | 1-ch Capactive Proximity Senso | |
AD7151BRMZ | Analog Devices | 1-ch Capactive Proximity Senso |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9381
|
Newark | Adc, 12Bit, 100Sps, Sop-10, Resolution (Bits):12Bit, Sampling Rate:100Sps, Input Channel Type:Single Ended, Data Interface:2 Wire, I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD7151BRMZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$2.2500 / $2.9600 | Buy Now |
DISTI #
505-AD7151BRMZ-ND
|
DigiKey | IC CAP CONV 1CH ULT LP 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
212 In Stock |
|
$2.2829 / $6.1100 | Buy Now |
DISTI #
584-AD7151BRMZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1-ch Capactive Proximity Sensor Inter IC RoHS: Compliant | 929 |
|
$2.1900 / $2.8500 | Buy Now |
DISTI #
V99:2348_06209585
|
Arrow Electronics | Capacitance to Digital Converter 0.1ksps 12bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1619 | Americas - 2 |
|
$0.4405 / $2.3152 | Buy Now |
|
Analog Devices Inc | 1-ch Capactive Proximity Senso Package Multiple: 50 | 543 |
|
$2.2829 / $6.1100 | Buy Now |
DISTI #
26712853
|
Verical | Capacitance to Digital Converter 0.1ksps 12bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 500 |
|
$2.1600 | Buy Now |
|
Rochester Electronics | AD7151 - 1-ch Capactive Proximity Sensor Inter IC RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$2.2300 / $2.6300 | Buy Now |
DISTI #
AD7151BRMZ
|
TME | IC: signal processor, Ch: 1, 2.7÷3.6V, MSOP10 Min Qty: 1 | 4 |
|
$2.7800 / $3.8900 | Buy Now |
DISTI #
AD7151BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$2.3600 / $2.4500 | Buy Now |
|
LCSC | MSOP-10 ADCs/DACs - Special Purpose ROHS | 1 |
|
$1.9487 / $2.8835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7151BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7151BRMZ
Analog Devices Inc
Ultra-Low Power, 1-Channel, Capacitance Converter for Proximity Sensing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7151BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7151BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7150BRMZ | Ultra-Low Power, 2-Channel, Capacitance Converter for Proximity Sensing | Analog Devices Inc | AD7151BRMZ vs AD7150BRMZ |
AD7148ACPZ-1REEL | CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors | Analog Devices Inc | AD7151BRMZ vs AD7148ACPZ-1REEL |