Part Details for AD7148ACPZ-1REEL by Analog Devices Inc
Overview of AD7148ACPZ-1REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7992BRMZ-1REEL | Analog Devices | 2-Channel, 12-Bit ADC with 12C | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD5666BRUZ-1REEL7 | Analog Devices | Quad 3V 16bit SPI DAC referenc |
Part Details for AD7148ACPZ-1REEL
AD7148ACPZ-1REEL CAD Models
AD7148ACPZ-1REEL Part Data Attributes
|
AD7148ACPZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7148ACPZ-1REEL
Analog Devices Inc
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD7148ACPZ-1REEL
This table gives cross-reference parts and alternative options found for AD7148ACPZ-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7148ACPZ-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7150BRMZ | Ultra-Low Power, 2-Channel, Capacitance Converter for Proximity Sensing | Analog Devices Inc | AD7148ACPZ-1REEL vs AD7150BRMZ |
AD7151BRMZ | Ultra-Low Power, 1-Channel, Capacitance Converter for Proximity Sensing | Analog Devices Inc | AD7148ACPZ-1REEL vs AD7151BRMZ |