-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Picoampere Input Current Quad Bipolar Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD704ARZ-16-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2749 In Stock |
|
$10.2762 / $16.2300 | Buy Now |
DISTI #
584-AD704ARZ-16-R
|
Mouser Electronics | Precision Amplifiers IC, QUAD OP AMP, AD704AR RoHS: Compliant | 592 |
|
$10.2700 / $16.2100 | Buy Now |
|
Analog Devices Inc | IC, QUAD OP AMP, AD704AR Min Qty: 1 Package Multiple: 1000 | 550 |
|
$10.2762 / $16.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD704ARZ-16-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD704ARZ-16-REEL
Analog Devices Inc
Picoampere Input Current Quad Bipolar Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00027 µA | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 150000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD704ARZ-16-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD704ARZ-16-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD704AR-16-REEL7 | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD704ARZ-16-REEL vs AD704AR-16-REEL7 |
AD704AR-16-REEL | QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD704ARZ-16-REEL vs AD704AR-16-REEL |
AD704JRZ-16 | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704ARZ-16-REEL vs AD704JRZ-16 |
AD704JR-16-REEL | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD704ARZ-16-REEL vs AD704JR-16-REEL |
AD704AR-16 | QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | AD704ARZ-16-REEL vs AD704AR-16 |
AD704AR-16-REEL | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704ARZ-16-REEL vs AD704AR-16-REEL |
AD704JR-16-REEL7 | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD704ARZ-16-REEL vs AD704JR-16-REEL7 |
AD704ARZ-16 | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704ARZ-16-REEL vs AD704ARZ-16 |