Part Details for AD704AR-16-REEL by Rochester Electronics LLC
Overview of AD704AR-16-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD704AR-16-REEL
AD704AR-16-REEL CAD Models
AD704AR-16-REEL Part Data Attributes
|
AD704AR-16-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD704AR-16-REEL
Rochester Electronics LLC
QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Width | 7.5 mm |
Alternate Parts for AD704AR-16-REEL
This table gives cross-reference parts and alternative options found for AD704AR-16-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD704AR-16-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD704AR-16-REEL7 | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD704AR-16-REEL vs AD704AR-16-REEL7 |
AD704JRZ-16 | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704AR-16-REEL vs AD704JRZ-16 |
AD704JR-16-REEL | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD704AR-16-REEL vs AD704JR-16-REEL |
AD704AR-16 | QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | AD704AR-16-REEL vs AD704AR-16 |
AD704AR-16-REEL | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704AR-16-REEL vs AD704AR-16-REEL |
AD704JR-16-REEL7 | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD704AR-16-REEL vs AD704JR-16-REEL7 |
AD704ARZ-16 | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704AR-16-REEL vs AD704ARZ-16 |