Part Details for AD680JN by Analog Devices Inc
Overview of AD680JN by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD680JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, DIP | 158 |
|
$3.1358 / $5.0850 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, DIP | 79 |
|
$2.9267 / $4.7460 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, DIP | 12 |
|
$4.6200 / $6.3000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, DIP | 7 |
|
$4.0005 / $5.4552 | Buy Now |
|
Rochester Electronics | AD660 - Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 116 |
|
$2.2600 / $2.6600 | Buy Now |
|
ComSIT USA | LOW POWER, LOW COST 2.5 V REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 46 |
|
RFQ |
Part Details for AD680JN
AD680JN CAD Models
AD680JN Part Data Attributes
|
AD680JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD680JN
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, PLASTIC, MO-001BA, DIP-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.28 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% | |
Width | 7.62 mm |
Alternate Parts for AD680JN
This table gives cross-reference parts and alternative options found for AD680JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD680JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6192CESA+ | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | AD680JN vs MAX6192CESA+ |
AD680JRZ | Bandgap, Low Power 2.5v Reference | Analog Devices Inc | AD680JN vs AD680JRZ |
AD680JNZ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDIP8, LEAD FREE, PLASTIC, MO-001BA, DIP-8, Voltage Reference | Analog Devices Inc | AD680JN vs AD680JNZ |
MAX6043BAUT25 | Three Terminal Voltage Reference, 2.5V, BICMOS, PDSO6 | Maxim Integrated Products | AD680JN vs MAX6043BAUT25 |
REF43BZ/883 | Three Terminal Voltage Reference, 2.5V, Hybrid, CDIP8, | Precision Monolithics Inc | AD680JN vs REF43BZ/883 |
MAX6192CESA+T | Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | AD680JN vs MAX6192CESA+T |
REF43GZ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, CDIP8, HERMETIC, CERAMIC, DIP-8, Voltage Reference | Analog Devices Inc | AD680JN vs REF43GZ |
LT1460GIZ-2.5 | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | AD680JN vs LT1460GIZ-2.5 |
MAX6043BAUT25+T | Precision High-Voltage Reference in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | AD680JN vs MAX6043BAUT25+T |
LT1460GIZ-2.5#TR | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | AD680JN vs LT1460GIZ-2.5#TR |