Part Details for AD664SD-UNI by Analog Devices Inc
Overview of AD664SD-UNI by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD664SD-UNI
AD664SD-UNI CAD Models
AD664SD-UNI Part Data Attributes:
|
AD664SD-UNI
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD664SD-UNI
Analog Devices Inc
Monolithic 12-Bit Quad DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 13 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD664SD-UNI
This table gives cross-reference parts and alternative options found for AD664SD-UNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD664SD-UNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD664TD-BIP/883B | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI vs AD664TD-BIP/883B |
AD664TD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI vs AD664TD-BIP |
AD664BD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI vs AD664BD-UNI |
AD664KN-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI vs AD664KN-BIP |
AD664AD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI vs AD664AD-BIP |
5962-8871902MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD664SD-UNI vs 5962-8871902MXX |
CY2X013LXI122T | Clock Generator, 122.88MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | AD664SD-UNI vs CY2X013LXI122T |
5962-8871902MXA | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI vs 5962-8871902MXA |
AD664SD-BIP/883B | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI vs AD664SD-BIP/883B |
AD664TD-UNI/883B | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664SD-UNI vs AD664TD-UNI/883B |