Part Details for AD664KN-UNIZ by Analog Devices Inc
Overview of AD664KN-UNIZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD664KN-UNIZ
AD664KN-UNIZ CAD Models
AD664KN-UNIZ Part Data Attributes:
|
AD664KN-UNIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD664KN-UNIZ
Analog Devices Inc
IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 13 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD664KN-UNIZ
This table gives cross-reference parts and alternative options found for AD664KN-UNIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD664KN-UNIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8871902MXA | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-UNIZ vs 5962-8871902MXA |
AD664SD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-UNIZ vs AD664SD-UNI |
AD664TD-UNI | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD664KN-UNIZ vs AD664TD-UNI |
AD664BD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-UNIZ vs AD664BD-BIP |
AD664BD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-UNIZ vs AD664BD-UNI |
5962-8871901MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD664KN-UNIZ vs 5962-8871901MXX |
AD664JNZ-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-UNIZ vs AD664JNZ-BIP |
AD664AD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-UNIZ vs AD664AD-BIP |
CY2X013LXI125T | Clock Generator, 125MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | AD664KN-UNIZ vs CY2X013LXI125T |
AD664SD-UNI/883B | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KN-UNIZ vs AD664SD-UNI/883B |