Part Details for AD632AHZ by Analog Devices Inc
Overview of AD632AHZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD632AHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD632AHZ-ND
|
DigiKey | IC PREC MULTIPLIER MONO TO100-10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MULTIPLIER IC Package Multiple: 1 | 540 |
|
$23.2000 / $50.2400 | Buy Now |
DISTI #
AD632AHZ
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD632AHZ
AD632AHZ CAD Models
AD632AHZ Part Data Attributes
|
AD632AHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD632AHZ
Analog Devices Inc
Internally Trimmed Precision IC Multiplier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD632AHZ
This table gives cross-reference parts and alternative options found for AD632AHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD632AHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD632AH | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD632AHZ vs AD632AH |
AD632TH/883 | IC ANALOG MULTIPLIER OR DIVIDER, MBCY10, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD632AHZ vs AD632TH/883 |
AD632BH | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD632AHZ vs AD632BH |
AD632TH | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | Burr-Brown Corp | AD632AHZ vs AD632TH |
AD632BH | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | Burr-Brown Corp | AD632AHZ vs AD632BH |
AD632TH/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632AHZ vs AD632TH/883B |
AD632SH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632AHZ vs AD632SH |
AD632BHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632AHZ vs AD632BHZ |
AD632SH | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | Burr-Brown Corp | AD632AHZ vs AD632SH |
AD632SH/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632AHZ vs AD632SH/883B |