-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Common-Mode Voltage, Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD629ARZ-RL | Analog Devices | SOIC High CM Vltg Difference A | |
AD629ARZ-R7 | Analog Devices | SOIC High CM Vltg Difference A | |
AD629ARZ | Analog Devices | SOIC High CM Vltg Difference A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9726
|
Newark | Diff-Amp, 500Khz, -40 To 85Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 2.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD629ARZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 766 |
|
$8.2200 / $12.1600 | Buy Now |
DISTI #
AD629ARZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4060 In Stock |
|
$6.1000 / $13.1000 | Buy Now |
DISTI #
584-AD629ARZ-R7
|
Mouser Electronics | Differential Amplifiers SOIC High CM Vltg Difference Amplifier RoHS: Compliant | 6278 |
|
$6.1000 / $12.1300 | Buy Now |
|
Analog Devices Inc | SOIC High CM Vltg Difference A Min Qty: 1 Package Multiple: 1000 | 2826 |
|
$6.1000 / $13.1000 | Buy Now |
|
Rochester Electronics | AD629 - High Common-Mode Voltage, Difference Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 235 |
|
$6.0500 / $7.1200 | Buy Now |
DISTI #
AD629ARZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.3900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Win Source Electronics | SP Amp DIFF AMP Single ±18V 8-Pin SOIC N T/R / IC OPAMP DIFF 500KHZ 8SOIC | 4400 |
|
$3.2500 / $4.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD629ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD629ARZ-R7
Analog Devices Inc
High Common-Mode Voltage, Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.5 MHz | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD629ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD629ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD629ARZ-R7 | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD629ARZ-R7 vs AD629ARZ-R7 |
AD629AR | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | AD629ARZ-R7 vs AD629AR |
AD629AR-REEL7 | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | AD629ARZ-R7 vs AD629AR-REEL7 |
AD629ARZ-REEL7 | OP-AMP, 1000uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | AD629ARZ-R7 vs AD629ARZ-REEL7 |