-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2593
|
Newark | Ic, Amp Diff Unity Gain, Soic8, 117, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS INA117KU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 633 |
|
$8.4200 / $10.5800 | Buy Now |
DISTI #
17M6717
|
Newark | Differential Amplifier, 200Khz, 2.6V/Us, Soic-8, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:1Mv, Gain Db Max:-, Bandwidth:200Khz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Soic Rohs Compliant: Yes |TEXAS INSTRUMENTS INA117KU Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $8.4200 | Buy Now |
DISTI #
INA117KU-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4193 In Stock |
|
$5.1445 / $9.0700 | Buy Now |
DISTI #
595-INA117KU
|
Mouser Electronics | Differential Amplifiers High Common-Mode Voltage RoHS: Compliant | 5249 |
|
$5.1400 / $9.0600 | Buy Now |
DISTI #
INA117KU
|
TME | IC: differential amplifier, 200kHz, Ch: 1, SO8, 1V/V, 0.6mV Min Qty: 1 | 150 |
|
$7.2800 / $9.9900 | Buy Now |
|
Ameya Holding Limited | IC: differential amplifier, 200kHz, Channels: 1, SO8, 1V/V, 0.6mV | 25108 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP DIFF 200KHZ 8SOIC | 33014 |
|
$4.4280 / $6.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA117KU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA117KU
Texas Instruments
High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 2.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Max | 1 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA117KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA117KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA117KUG4 | High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA117KU vs INA117KUG4 |
INA117KU/2K5G4 | High Common-Mode Voltage Difference Amplifier 8-SOIC | Texas Instruments | INA117KU vs INA117KU/2K5G4 |