Amplifier Circuits
AD627BRZ
Description: Micropower, Single and Dual Supply R/R Instrumentation Amplifier

Overview of AD627BRZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD627BRZ Analog Devices SOIC uPower Low Cost Instrumen
AD627BRZ-R7 Analog Devices SOIC uPower Low Cost Instrumen
AD627BRZ-RL Analog Devices SOIC uPower Low Cost Instrumen

Price & Stock for AD627BRZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6743
Newark Instrumentation Amp, 80Khz, 96Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:25µv, Gain Bandwidth Product:80Khz, Supply Voltage Range:2.2V To 36V, ± 1.1V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:96Db Rohs Compliant: Yes |Analog Devices AD627BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 258
  • 1 $13.0200
  • 10 $11.9600
  • 25 $11.7000
  • 50 $10.6600
  • 196 $9.6200
  • 294 $9.4100
  • 588 $9.1900
$9.1900 / $13.0200 Buy Now
DISTI # 505-AD627BRZ-ND
DigiKey IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 636
In Stock
  • 1 $15.6700
  • 10 $11.2070
  • 25 $10.0604
  • 100 $8.7796
  • 250 $8.1596
  • 500 $7.7823
  • 1,000 $7.6750
$7.6750 / $15.6700 Buy Now
DISTI # 584-AD627BRZ
Mouser Electronics Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp RoHS: Compliant 4560
  • 1 $13.0800
  • 10 $11.1900
  • 25 $10.0500
  • 98 $7.7200
  • 294 $7.6700
$7.6700 / $13.0800 Buy Now
Analog Devices Inc SOIC uPower Low Cost Instrumen Package Multiple: 98 230
  • 1 $15.6700
  • 10 $11.2070
  • 25 $10.0604
  • 100 $8.7796
  • 250 $8.1596
  • 500 $7.7823
  • 1,000 $7.6750
$7.6750 / $15.6700 Buy Now
Onlinecomponents.com INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant 1 In Stock
  • 1 $26.5800
  • 10 $16.5300
$16.5300 / $26.5800 Buy Now
Bristol Electronics   Min Qty: 1 3
  • 1 $9.0000
$9.0000 Buy Now
Quest Components Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, SOP 2
  • 1 $12.0000
$12.0000 Buy Now
DISTI # AD627BRZ
TME IC: operational amplifier, 80kHz, Ch: 1, SO8, ±1.1÷18VDC,2.2÷36VDC Min Qty: 1 0
  • 1 $10.0000
  • 3 $8.8500
  • 30 $7.9500
  • 105 $6.8900
$6.8900 / $10.0000 RFQ
NexGen Digital   3
RFQ
Win Source Electronics Micropower, Single- and Dual-Supply, Rail-to-Rail Instrumentation Amplifier 2200
  • 5 $10.2920
  • 12 $8.4450
  • 19 $8.1810
  • 26 $7.9170
  • 33 $7.6530
  • 44 $6.8620
$6.8620 / $10.2920 Buy Now

CAD Models for AD627BRZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD627BRZ by Analog Devices Inc

AD627BRZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
Bandwidth (3dB)-Nom
0.08 MHz
Common-mode Reject Ratio-Min
83 dB
Input Offset Current-Max (IIO)
0.001 µA
Input Offset Voltage-Max
190 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Non-linearity-Max
0.001%
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.05 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Max
1000
Voltage Gain-Min
5
Voltage Gain-Nom
10
Width
3.9 mm
Want to compare parts?
  1. AD627BRZ
    Analog Devices Inc
    Micropower, Single and Dual Supply R/R Instrumentation Amplifier
    VS

Alternate Parts for AD627BRZ

This table gives cross-reference parts and alternative options found for AD627BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD627BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD627BRZ-RL Micropower, Single and Dual Supply R/R Instrumentation Amplifier Analog Devices Inc AD627BRZ vs AD627BRZ-RL
AD627BR-REEL7 INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD627BRZ vs AD627BR-REEL7
AD627BR INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD627BRZ vs AD627BR
Part Number Description Manufacturer Compare
AD622ARZ-RL Low Cost Instrumentation Amplifier Analog Devices Inc AD627BRZ vs AD622ARZ-RL
AD622ARZ-REEL7 INSTRUMENTATION AMPLIFIER, 125uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 Analog Devices Inc AD627BRZ vs AD622ARZ-REEL7
INA129UA/2K5 Instrumentation Amplifier, 1 Func, 1125uV Offset-Max, 1.3MHz Band Width, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Burr-Brown Corp AD627BRZ vs INA129UA/2K5
INA129UA/2K5 Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 Texas Instruments AD627BRZ vs INA129UA/2K5
INA129U/2K5G4 Precision, Low Power Instrumentation Amplifiers 8-SOIC Texas Instruments AD627BRZ vs INA129U/2K5G4
AD627BN IC INSTRUMENTATION AMPLIFIER, 190 uV OFFSET-MAX, 0.08 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8, Instrumentation Amplifier Analog Devices Inc AD627BRZ vs AD627BN
INA111AU/1KE4 High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 Texas Instruments AD627BRZ vs INA111AU/1KE4
INA122PG4 Single Supply, MicroPower Instrumentation Amplifier 8-PDIP -40 to 85 Texas Instruments AD627BRZ vs INA122PG4
AD627ARZ-REEL7 INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD627BRZ vs AD627ARZ-REEL7
INA129UAE4 Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 Texas Instruments AD627BRZ vs INA129UAE4

Related Parts for AD627BRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD627BRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD627BRZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD627BRZ would you like to use for your alert(s)?
  • Please alert me when AD627BRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD627BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD627BRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD627BRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD627BRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD627BRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: