Part Details for AD586ARZ-REEL7 by Analog Devices Inc
Overview of AD586ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for AD586ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD586ARZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
533 In Stock |
|
$10.2225 / $16.1400 | Buy Now |
DISTI #
584-AD586ARZ-R7
|
Mouser Electronics | Voltage References IC, HI PRECISION 5V REF RoHS: Compliant | 1047 |
|
$10.8800 / $14.4500 | Buy Now |
DISTI #
V72:2272_06210430
|
Arrow Electronics | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 108 |
|
$10.2140 / $12.0490 | Buy Now |
|
Analog Devices Inc | IC, HI PRECISION 5V REF Min Qty: 1 Package Multiple: 1000 | 1107 |
|
$10.2225 / $16.1400 | Buy Now |
DISTI #
26633792
|
Verical | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$11.3582 | Buy Now |
DISTI #
60326579
|
Verical | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 108 |
|
$10.2140 / $12.0490 | Buy Now |
|
Rochester Electronics | AD586 - High Precision 5 V Reference RoHS: Compliant Status: Active Min Qty: 1 | 294 |
|
$9.4300 / $11.1000 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 5V 8SOIC | 1107 |
|
RFQ | |
|
Chip1Cloud | IC VREF SERIES 5V 8SOIC | 1500 |
|
RFQ |
Part Details for AD586ARZ-REEL7
AD586ARZ-REEL7 CAD Models
AD586ARZ-REEL7 Part Data Attributes
|
AD586ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD586ARZ-REEL7
Analog Devices Inc
High Precision 5 V Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for AD586ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD586ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD586ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD586AR | High Precision 5 V Reference | Analog Devices Inc | AD586ARZ-REEL7 vs AD586AR |
AD586ARZ-REEL | High Precision 5 V Reference | Analog Devices Inc | AD586ARZ-REEL7 vs AD586ARZ-REEL |
AD586AR-REEL | High Precision 5 V Reference | Analog Devices Inc | AD586ARZ-REEL7 vs AD586AR-REEL |
AD586ARZ | High Precision 5 V Reference | Analog Devices Inc | AD586ARZ-REEL7 vs AD586ARZ |