-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9277
|
Newark | Dac, 16Bit, Tqfp-32, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:± 11.4V To ± 16.5V, Adc/Dac Case Style:Tqfp, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD5764CSUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$57.1800 / $67.8700 | Buy Now |
DISTI #
505-AD5764CSUZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 32TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
351 In Stock |
|
$54.9907 / $65.2800 | Buy Now |
DISTI #
584-AD5764CSUZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 16-BIT +/-15V DAC RoHS: Compliant | 115 |
|
$54.9800 / $65.2600 | Buy Now |
|
Analog Devices Inc | QUAD 16-BIT +/-15V DAC Min Qty: 1 Package Multiple: 1 | 71 |
|
$35.0600 / $65.2800 | Buy Now |
|
ComSIT USA | COMPLETE QUAD, 16-BIT, HIGH ACCURACY, SERIAL INPUT, BIPOLAR VOLTAGE OUTPUT DAC D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PQFP32 RoHS: Compliant | Europe - 2 |
|
RFQ | |
|
Win Source Electronics | DAC 4-CH R-2R 16-bit 32-Pin TQFP Tray / Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC | IC DAC 16BIT QUAD VOUT 32TQFP | 2300 |
|
$37.9170 / $56.8760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5764CSUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5764CSUZ
Analog Devices Inc
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SU-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10.5263 V | |
Analog Output Voltage-Min | -10.5263 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD5764CSUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5764CSUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5764CSU | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PQFP32, MO-026-ABA, TQFP-32, Digital to Analog Converter | Analog Devices Inc | AD5764CSUZ vs AD5764CSU |