There are no models available for this part yet.
Overview of AD5764CSU by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for AD5764CSU by Analog Devices Inc
Part Data Attributes for AD5764CSU by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
MO-026-ABA, TQFP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.0015%
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Nom (tstl)
|
8 µs
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for AD5764CSU
This table gives cross-reference parts and alternative options found for AD5764CSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5764CSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5764CSUZ | Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC | Analog Devices Inc | AD5764CSU vs AD5764CSUZ |
AD5764CSUZ-REEL7 | Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC | Analog Devices Inc | AD5764CSU vs AD5764CSUZ-REEL7 |
Related Parts for AD5764CSU
-
AT32UC3C2512C-A2URMicrocontrollers
-
AD7656YSTZ-1Analog to Digital Converters
-
AD5764CSUZDigital to Analog Converters
-
MAX5421AEUBOther Analog ICs
-
LT1014DSWOperational Amplifiers
-
MAX367CWNMultiplexers or Switches
-
ADM3095EARZLine Driver or Receivers
-
APX809-23SAG-7Power Management Circuits
-
TLF1963TBLinear Regulator ICs