-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5542BRZ-REEL7 | Analog Devices | 16-Bit DAC BiPolar V-Out | |
AD5542BRZ | Analog Devices | 16-Bit DAC BiPolar V-Out |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6514
|
Newark | Dac, 16Bit, Nsoic-14, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices AD5542BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$25.1100 / $31.5500 | Buy Now |
DISTI #
AD5542BRZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
136 In Stock |
|
$21.6625 / $35.8400 | Buy Now |
DISTI #
584-AD5542BRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit DAC BiPolar V-Out RoHS: Compliant | 598 |
|
$21.6600 / $33.6600 | Buy Now |
DISTI #
V99:2348_06209427
|
Arrow Electronics | DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Americas - 119 |
|
$21.9900 / $32.5900 | Buy Now |
DISTI #
V36:1790_06209427
|
Arrow Electronics | DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2303 | Americas - 12 |
|
$21.3900 / $22.2500 | Buy Now |
|
Analog Devices Inc | 16-Bit DAC BiPolar V-Out Package Multiple: 56 | 3388 |
|
$16.4700 / $35.8400 | Buy Now |
DISTI #
26616096
|
Verical | DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 840 |
|
$22.2500 | Buy Now |
DISTI #
77261844
|
Verical | DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 119 |
|
$32.5900 | Buy Now |
DISTI #
66405040
|
Verical | DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2303 | Americas - 12 |
|
$22.2500 | Buy Now |
|
Quest Components | 3 |
|
$24.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5542BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5542BRZ
Analog Devices Inc
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD5542BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5542BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX542BCSD+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BRZ vs MAX542BCSD+ |
MAX542BESD-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BRZ vs MAX542BESD-T |
AD5542JRZ | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | Analog Devices Inc | AD5542BRZ vs AD5542JRZ |
MAX542BCSD+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BRZ vs MAX542BCSD+T |
AD5542BR-REEL7 | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14, Digital to Analog Converter | Analog Devices Inc | AD5542BRZ vs AD5542BR-REEL7 |
MAX542BESD+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BRZ vs MAX542BESD+T |
AD5542JR-REEL7 | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14, Digital to Analog Converter | Analog Devices Inc | AD5542BRZ vs AD5542JR-REEL7 |
AD5542BR | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | Analog Devices Inc | AD5542BRZ vs AD5542BR |
MAX542BESD+ | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | AD5542BRZ vs MAX542BESD+ |
MAX542BCSD-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 | Maxim Integrated Products | AD5542BRZ vs MAX542BCSD-T |