Converters
DAC8831IRGYRG4
Texas Instruments
Description: SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PQCC14, PLASTIC, QFN-14

Overview of DAC8831IRGYRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Electronic Manufacturing

CAD Models for DAC8831IRGYRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC8831IRGYRG4 by Texas Instruments

DAC8831IRGYRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC14/18,.14SQ,20
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PQCC-N14
Length
3.5 mm
Linearity Error-Max (EL)
0.0061%
Moisture Sensitivity Level
2
Number of Bits
16
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14/18,.14SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Settling Time-Nom (tstl)
1 µs
Supply Current-Max
0.02 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. DAC8831IRGYRG4
    Texas Instruments
    SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PQCC14, PLASTIC, QFN-14
    VS

Alternate Parts for DAC8831IRGYRG4

This table gives cross-reference parts and alternative options found for DAC8831IRGYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8831IRGYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC8831IRGYTG4 SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PQCC14, GREEN, PLASTIC, QFN-14 Texas Instruments DAC8831IRGYRG4 vs DAC8831IRGYTG4
Part Number Description Manufacturer Compare
AD5542AR SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14 Analog Devices Inc DAC8831IRGYRG4 vs AD5542AR
DAC8831ICRGYT 16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85 Texas Instruments DAC8831IRGYRG4 vs DAC8831ICRGYT
MAX542CCPD+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products DAC8831IRGYRG4 vs MAX542CCPD+
MAX542ACSD-T D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products DAC8831IRGYRG4 vs MAX542ACSD-T
AD5542BR-REEL7 IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14, Digital to Analog Converter Analog Devices Inc DAC8831IRGYRG4 vs AD5542BR-REEL7
MAX542BEPD D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 Maxim Integrated Products DAC8831IRGYRG4 vs MAX542BEPD
AD5542ARZ-REEL7 SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 Analog Devices Inc DAC8831IRGYRG4 vs AD5542ARZ-REEL7
MAX542CCSD+T +5V, Serial-Input, Voltage-Output 16-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc DAC8831IRGYRG4 vs MAX542CCSD+T
MAX542AESD+ D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012B, SOIC-14 Maxim Integrated Products DAC8831IRGYRG4 vs MAX542AESD+
MAX542BC/D D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, DIE-14 Maxim Integrated Products DAC8831IRGYRG4 vs MAX542BC/D

Related Parts for DAC8831IRGYRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8831IRGYRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8831IRGYRG4 by Texas Instruments

  • Please alert me when DAC8831IRGYRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8831IRGYRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8831IRGYRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8831IRGYRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8831IRGYRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8831IRGYRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: