-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 10-Bit, High Bandwidth Multiplying DACs with Parallel Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5440YRUZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
39 In Stock |
|
$7.1464 / $11.2800 | Buy Now |
DISTI #
584-AD5440YRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 10-bit Parallel Iout DAC I.C. RoHS: Compliant | 124 |
|
$7.1400 / $11.2700 | Buy Now |
DISTI #
E54:1762_00108587
|
Arrow Electronics | DAC 2-CH R-2R 10-bit 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 4 |
|
$6.2380 / $8.4630 | Buy Now |
|
Analog Devices Inc | Dual 10-bit Parallel Iout DAC Min Qty: 1 Package Multiple: 62 | 132 |
|
$4.6900 / $11.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$4.5600 / $22.8600 | Buy Now |
DISTI #
26758721
|
Verical | DAC 2-CH R-2R 10-bit 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 124 |
|
$7.9403 | Buy Now |
DISTI #
36462578
|
Verical | DAC 2-CH R-2R 10-bit 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$6.2380 / $8.4630 | Buy Now |
|
Rochester Electronics | AD5440 - Dual 10-Bit, High Bandwidth Multiplying DAC with Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$6.5900 / $7.7600 | Buy Now |
|
Ameya Holding Limited | AD5440YRUZ 双 10 位-Bit DAC, 21.3Msps, 并行接口, 24针 TSSOP封装 | 16 |
|
RFQ | |
DISTI #
AD5440YRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 62 | 0 |
|
$6.9600 / $7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5440YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5440YRUZ
Analog Devices Inc
Dual 10-Bit, High Bandwidth Multiplying DACs with Parallel Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.03 µs | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5440YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5440YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5440YRU | Dual 10-Bit, High Bandwidth Multiplying DACs with Parallel Interface | Analog Devices Inc | AD5440YRUZ vs AD5440YRU |
AD5440YRUZ-REEL | Dual 10-Bit, High Bandwidth Multiplying DACs with Parallel Interface | Analog Devices Inc | AD5440YRUZ vs AD5440YRUZ-REEL |
AD5440YRU-REEL | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 10-BIT DAC, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | AD5440YRUZ vs AD5440YRU-REEL |