Part Details for AD5440YRUZ-REEL by Analog Devices Inc
Overview of AD5440YRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5440YRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5440YRUZ-REELCT-ND
|
DigiKey | IC DAC 10BIT A-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8777 / $11.2800 | Buy Now |
DISTI #
584-AD5440YRUZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 10-bit Parallel Iout DAC I.C. RoHS: Compliant | 0 |
|
$6.8700 | Order Now |
|
Analog Devices Inc | Dual 10-bit Parallel Iout DAC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.6900 / $11.2800 | Buy Now |
DISTI #
63063445
|
Verical | DAC 2-CH R-2R 10-bit 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.9403 | Buy Now |
DISTI #
AD5440YRUZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.9600 | Buy Now |
|
Chip1Cloud | 3660 |
|
RFQ |
Part Details for AD5440YRUZ-REEL
AD5440YRUZ-REEL CAD Models
AD5440YRUZ-REEL Part Data Attributes
|
AD5440YRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5440YRUZ-REEL
Analog Devices Inc
Dual 10-Bit, High Bandwidth Multiplying DACs with Parallel Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.12 µs | |
Supply Current-Max | 0.01 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5440YRUZ-REEL
This table gives cross-reference parts and alternative options found for AD5440YRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5440YRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5440YRU-REEL | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 10-BIT DAC, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | AD5440YRUZ-REEL vs AD5440YRU-REEL |
AD5440YRU-REEL7 | PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 10-BIT DAC, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | AD5440YRUZ-REEL vs AD5440YRU-REEL7 |
AD5440YRUZ-REEL7 | Dual 10-Bit, High Bandwidth Multiplying DACs with Parallel Interface | Analog Devices Inc | AD5440YRUZ-REEL vs AD5440YRUZ-REEL7 |
AD5440YRUZ | Dual 10-Bit, High Bandwidth Multiplying DACs with Parallel Interface | Analog Devices Inc | AD5440YRUZ-REEL vs AD5440YRUZ |