-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6448
|
Newark | Da Converter, 14Bit, Lqfp, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:-4.5V To -16.5V, 2.5V To 5.5V, 8V To 16.5V, Adc/Dac Case Style:Lqfp, No. Of Pins:52Pins Rohs Compliant: Yes |Analog Devices AD5361BSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$53.0700 / $63.0000 | Buy Now |
DISTI #
505-AD5361BSTZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 52LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
123 In Stock |
|
$51.0318 / $60.5800 | Buy Now |
DISTI #
584-AD5361BSTZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-CH 14-bit Serial bipolar DAC I.C. RoHS: Compliant | 1 |
|
$54.0700 / $64.1800 | Buy Now |
|
Analog Devices Inc | 16-CH 14-bit Serial bipolar DA Min Qty: 1 Package Multiple: 1 | 75 |
|
$33.7400 / $60.5800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$68.4912 / $72.0960 | Buy Now | |
|
Rochester Electronics | AD5361 - 16-Channel, 14-Bit, Serial Input, Voltage-Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$45.0600 / $53.0100 | Buy Now |
|
Ameya Holding Limited | AD5361BSTZ, 6通道 14 位-Bit DAC, Serial (SPI/QSPI/Microwire)接口, 52针 LQFP封装 | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5361BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5361BSTZ
Analog Devices Inc
16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCC, LQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | ST-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15.1 V | |
Analog Output Voltage-Min | -15.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 30 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD5361BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5361BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5361BSTZ-REEL | SERIAL INPUT LOADING, 20us SETTLING TIME, 14-BIT DAC, PQFP52, ROHS COMPLIANT, MS-026BCC, LQFP-52 | Analog Devices Inc | AD5361BSTZ vs AD5361BSTZ-REEL |