Part Details for AD5361BSTZ-REEL by Analog Devices Inc
Overview of AD5361BSTZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5361BSTZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5361BSTZ-REELCT-ND
|
DigiKey | IC DAC 14BIT V-OUT 52LQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$45.8919 / $60.5800 | Buy Now |
DISTI #
584-AD5361BSTZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 16-CH 14-bit Serial bipolar DAC I.C. RoHS: Compliant | 0 |
|
$45.8700 | Order Now |
Part Details for AD5361BSTZ-REEL
AD5361BSTZ-REEL CAD Models
AD5361BSTZ-REEL Part Data Attributes:
|
AD5361BSTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5361BSTZ-REEL
Analog Devices Inc
SERIAL INPUT LOADING, 20us SETTLING TIME, 14-BIT DAC, PQFP52, ROHS COMPLIANT, MS-026BCC, LQFP-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP52,.47SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15.1 V | |
Analog Output Voltage-Min | -15.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 30 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD5361BSTZ-REEL
This table gives cross-reference parts and alternative options found for AD5361BSTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5361BSTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5360BSTZ | 16-Channel, 16-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5361BSTZ-REEL vs AD5360BSTZ |
AD5360BSTZ-REEL | SERIAL INPUT LOADING, 20us SETTLING TIME, 16-BIT DAC, PQFP52, ROHS COMPLIANT, MS-026BCC, LQFP-52 | Analog Devices Inc | AD5361BSTZ-REEL vs AD5360BSTZ-REEL |