-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 0.15 A BUF OR INV BASED PRPHL DRVR, PDSO20, HEAT SINK, ULTRA SMALL, PLASTIC, SOP-20, Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,PIN ATE DRIVER,BIPOLAR,SOP,20PIN,PLASTIC | 4 |
|
$37.0500 | Buy Now |
|
Rochester Electronics | AD5304 - UltraHigh Speed PIN Driver with Inhibit Mode ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 955 |
|
$36.1900 / $42.5800 | Buy Now |
|
ComSIT USA | ULTRAHIGH SPEED PIN DRIVER WITH INHIBIT MODE Buffer/Inverter Based Peripheral Driver, 0.15A, BIPolar, PDSO20 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD53040KRP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD53040KRP
Analog Devices Inc
IC 0.15 A BUF OR INV BASED PRPHL DRVR, PDSO20, HEAT SINK, ULTRA SMALL, PLASTIC, SOP-20, Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | HEAT SINK, ULTRA SMALL, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 12.36 V | |
Supply Voltage-Min | 11.64 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |