-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6385
|
Newark | Dac, 8Bit, Sot-23-6, -40 To 105Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices AD5300BRTZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2500 / $6.0900 | Buy Now |
DISTI #
505-AD5300BRTZ-500RL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
280 In Stock |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
584-AD5300BRTZ-500R7
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT Vout DAC I.C. RoHS: Compliant | 0 |
|
$2.9400 / $5.8600 | Order Now |
DISTI #
V72:2272_06207481
|
Arrow Electronics | DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2140 Container: Cut Strips | Americas - 486 |
|
$2.8080 / $3.2550 | Buy Now |
|
Analog Devices Inc | 8-BIT Vout DAC I.C. Min Qty: 1 Package Multiple: 500 | 562 |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
25630744
|
Verical | DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$3.1286 | Buy Now |
DISTI #
59693800
|
Verical | DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2140 | Americas - 486 |
|
$2.8080 / $3.2550 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 490 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 317 |
|
$3.1020 / $5.6400 | Buy Now | |
|
Quest Components | 392 |
|
$3.9000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5300BRTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5300BRTZ-500RL7
Analog Devices Inc
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5300BRTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5300BRTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5300BRT | IC SERIAL INPUT LOADING, 4 us SETTLING TIME, 8-BIT DAC, PDSO6, SOT-23, 6 PIN, Digital to Analog Converter | Analog Devices Inc | AD5300BRTZ-500RL7 vs AD5300BRT |
AD5300BRT-REEL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5300BRTZ-500RL7 vs AD5300BRT-REEL7 |
AD5300BRT-500RL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages | Analog Devices Inc | AD5300BRTZ-500RL7 vs AD5300BRT-500RL7 |
AD5300BRT-REEL | IC SERIAL INPUT LOADING, 4 us SETTLING TIME, 8-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN, Digital to Analog Converter | Analog Devices Inc | AD5300BRTZ-500RL7 vs AD5300BRT-REEL |