-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2120
|
Newark | Ic, Conv D/A 8Bit Mro Pwr Tsot23-6, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tsot-23, No. Of Pins:6Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC081S101CIMK/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$1.7000 / $2.1500 | Buy Now |
DISTI #
DAC081S101CIMK/NOPBCT-ND
|
DigiKey | IC DAC 8BIT V-OUT TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6238 In Stock |
|
$0.7650 / $1.8200 | Buy Now |
DISTI #
926-DAC081S101CIMKNO
|
Mouser Electronics | Digital to Analog Converters - DAC 8B MICRO PWR DAC RoHS: Compliant | 3465 |
|
$0.7630 / $1.8200 | Buy Now |
DISTI #
J56:1989_00014525
|
Arrow Electronics | DAC 1-CH Resistor-String 8-bit 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2252 | Europe - 3000 |
|
$0.8467 / $0.8942 | Buy Now |
DISTI #
DAC081S101CIMKNOPB
|
TME | IC: D/A converter, 8bit, 1.8Msps, Ch: 1, SOT23-THN-6, -40÷105°C Min Qty: 1 | 1000 |
|
$0.8100 / $1.8100 | Buy Now |
|
Ameya Holding Limited | CONV D/A 8BIT MICRO PWR TSOT23-6 | 1000 |
|
RFQ | |
|
Chip1Cloud | CONV D/A 8BIT MICRO PWR TSOT23-6 | 2200 |
|
RFQ | |
|
Win Source Electronics | CONV D/A 8BIT MICRO PWR TSOT23-6 | 12904 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC081S101CIMK/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC081S101CIMK/NOPB
Texas Instruments
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | TSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.8 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 0.328 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for DAC081S101CIMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC081S101CIMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC081S101CIMKX | SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC081S101CIMK/NOPB vs DAC081S101CIMKX |