Part Details for AD5247BKS100-R2 by Analog Devices Inc
Overview of AD5247BKS100-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5247BKS100-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5247 - 128-Position I2C-Compatible Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for AD5247BKS100-R2
AD5247BKS100-R2 CAD Models
AD5247BKS100-R2 Part Data Attributes:
|
AD5247BKS100-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5247BKS100-R2
Analog Devices Inc
IC 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, MO-203AB, SC-70, 6 PIN, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.04 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
Alternate Parts for AD5247BKS100-R2
This table gives cross-reference parts and alternative options found for AD5247BKS100-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5247BKS100-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5247BKS100Z-R2 | IC 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | AD5247BKS100-R2 vs AD5247BKS100Z-R2 |
AD5247BKSZ100-2RL7 | 128-Position I2C®-Compatible Digital Potentiometer | Analog Devices Inc | AD5247BKS100-R2 vs AD5247BKSZ100-2RL7 |
AD5247BKSZ100-1RL7 | 128-Position I2C®-Compatible Digital Potentiometer | Analog Devices Inc | AD5247BKS100-R2 vs AD5247BKSZ100-1RL7 |
AD5247BKS100-RL7 | IC 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | AD5247BKS100-R2 vs AD5247BKS100-RL7 |
AD5247BKSZ100-RL7 | 128-Position I2C®-Compatible Digital Potentiometer | Analog Devices Inc | AD5247BKS100-R2 vs AD5247BKSZ100-RL7 |
AD5247BKSZ100-R2 | 128-Position I2C®-Compatible Digital Potentiometer | Analog Devices Inc | AD5247BKS100-R2 vs AD5247BKSZ100-R2 |