Part Details for AD5247BKSZ100-2RL7 by Analog Devices Inc
Overview of AD5247BKSZ100-2RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AD5247BKSZ100-2RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 100000OHM, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6 | 2260 |
|
$0.4706 / $1.2834 | Buy Now |
|
Rochester Electronics | AD5247 - 128-Position I2C-Compatible Digital Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 236 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for AD5247BKSZ100-2RL7
AD5247BKSZ100-2RL7 CAD Models
AD5247BKSZ100-2RL7 Part Data Attributes:
|
AD5247BKSZ100-2RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5247BKSZ100-2RL7
Analog Devices Inc
128-Position I2C®-Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Bandwidth-Nom | 0.04 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
Alternate Parts for AD5247BKSZ100-2RL7
This table gives cross-reference parts and alternative options found for AD5247BKSZ100-2RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5247BKSZ100-2RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5247BKS100Z-R2 | IC 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | AD5247BKSZ100-2RL7 vs AD5247BKS100Z-R2 |
AD5247BKSZ100-1RL7 | 128-Position I2C®-Compatible Digital Potentiometer | Analog Devices Inc | AD5247BKSZ100-2RL7 vs AD5247BKSZ100-1RL7 |
AD5247BKS100-RL7 | IC 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO6, MO-203AB, SC-70, 6 PIN, Digital Potentiometer | Analog Devices Inc | AD5247BKSZ100-2RL7 vs AD5247BKS100-RL7 |
AD5247BKSZ100-RL7 | 128-Position I2C®-Compatible Digital Potentiometer | Analog Devices Inc | AD5247BKSZ100-2RL7 vs AD5247BKSZ100-RL7 |
AD5247BKSZ100-R2 | 128-Position I2C®-Compatible Digital Potentiometer | Analog Devices Inc | AD5247BKSZ100-2RL7 vs AD5247BKSZ100-R2 |