Part Details for AD522SD by Burr-Brown Corp
Overview of AD522SD by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD522SD
AD522SD CAD Models
AD522SD Part Data Attributes
|
AD522SD
Burr-Brown Corp
Buy Now
|
Compare Parts:
AD522SD
Burr-Brown Corp
Instrumentation Amplifier,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Qualification Status | Not Qualified |
Alternate Parts for AD522SD
This table gives cross-reference parts and alternative options found for AD522SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD522SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD522AD | IC INSTRUMENTATION AMPLIFIER, 400 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Instrumentation Amplifier | Analog Devices Inc | AD522SD vs AD522AD |
AD522SD/883B | High Accuracy Data Acquisition Instrumentation Amplifier | Analog Devices Inc | AD522SD vs AD522SD/883B |
AD522BD | INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Analog Devices Inc | AD522SD vs AD522BD |