Part Details for AD522BD by Analog Devices Inc
Overview of AD522BD by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD522BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Electronic Instrumentation Amplifier, Single, 14 Pin, Ceramic, DIP | 1 |
|
$425.3025 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 14 Pin, Ceramic, DIP | 3 |
|
$413.1510 / $425.3025 | Buy Now |
|
Rochester Electronics | AD522 - High Accuracy Data Acquisition Instrumentation Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$324.0400 / $381.2200 | Buy Now |
|
Chip1Cloud | High Accuracy Data Acquisition Instrumentation Amplifier | 1120 |
|
RFQ |
Part Details for AD522BD
AD522BD CAD Models
AD522BD Part Data Attributes
|
AD522BD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD522BD
Analog Devices Inc
INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.3 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 21.72 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
Alternate Parts for AD522BD
This table gives cross-reference parts and alternative options found for AD522BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD522BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD522AD | IC INSTRUMENTATION AMPLIFIER, 400 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Instrumentation Amplifier | Analog Devices Inc | AD522BD vs AD522AD |
AD522SD/883B | High Accuracy Data Acquisition Instrumentation Amplifier | Analog Devices Inc | AD522BD vs AD522SD/883B |
AD522SD | Instrumentation Amplifier, | Burr-Brown Corp | AD522BD vs AD522SD |