Part Details for AD232JN by Analog Devices Inc
Overview of AD232JN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD232JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD232JN-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26949 In Stock |
|
$2.9600 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 7 |
|
$4.1910 / $5.7150 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 6 |
|
$5.2809 / $7.2012 | Buy Now |
|
Rochester Electronics | AD232 - RS-232 DRIVER/RECEIVER, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26949 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for AD232JN
AD232JN CAD Models
AD232JN Part Data Attributes
|
AD232JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD232JN
Analog Devices Inc
IC LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD232JN
This table gives cross-reference parts and alternative options found for AD232JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD232JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3232CWE+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD232JN vs MAX3232CWE+ |
LT1080CN#PBF | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | AD232JN vs LT1080CN#PBF |
FT1080CJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | AD232JN vs FT1080CJ |
LT1080IN-10 | LINE TRANSCEIVER, PDIP18 | Texas Instruments | AD232JN vs LT1080IN-10 |
FT1080MJ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18, CERAMIC, DIP-18 | Force Technologies Ltd | AD232JN vs FT1080MJ |
LT1080IJ | IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver | Linear Technology | AD232JN vs LT1080IJ |
MAX3232CWE+T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOIC-16 | Maxim Integrated Products | AD232JN vs MAX3232CWE+T |
LT1080CN#PBF | Advanced Low Power 5V RS232 Dual Driver/Receiver | Analog Devices Inc | AD232JN vs LT1080CN#PBF |
MAX3232CWE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | AD232JN vs MAX3232CWE |
MAX3222CWN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SO-18 | Maxim Integrated Products | AD232JN vs MAX3222CWN |