Part Details for AD231AQ by Analog Devices Inc
Overview of AD231AQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD231AQ
AD231AQ CAD Models
AD231AQ Part Data Attributes
|
AD231AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD231AQ
Analog Devices Inc
IC LINE TRANSCEIVER, CDIP14, CERDIP-14, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD231AQ
This table gives cross-reference parts and alternative options found for AD231AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD231AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP232EEN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | MaxLinear Inc | AD231AQ vs SP232EEN-L/TR |
SP232ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | AD231AQ vs SP232ACP |
SP232EET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | MaxLinear Inc | AD231AQ vs SP232EET-L/TR |
SP232EET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Exar Corporation | AD231AQ vs SP232EET-L/TR |
SP310EET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOIC-18 | Exar Corporation | AD231AQ vs SP310EET/TR |
SP232ECT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | AD231AQ vs SP232ECT |
SP310EET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, SOIC-18 | Exar Corporation | AD231AQ vs SP310EET-L/TR |
MAX232AEWE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | AD231AQ vs MAX232AEWE |
SP232ECN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | MaxLinear Inc | AD231AQ vs SP232ECN-L/TR |
SP310AEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | AD231AQ vs SP310AEP |