Part Details for AD15ZE0114MT3 by Kyocera AVX Components
Overview of AD15ZE0114MT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD15ZE0114MT3
AD15ZE0114MT3 CAD Models
AD15ZE0114MT3 Part Data Attributes
|
AD15ZE0114MT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD15ZE0114MT3
Kyocera AVX Components
CAP,CERAMIC,110NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.11 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for AD15ZE0114MT3
This table gives cross-reference parts and alternative options found for AD15ZE0114MT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD15ZE0114MT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN15ZE0114M2Y | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 2220, | Kyocera AVX Components | AD15ZE0114MT3 vs AN15ZE0114M2Y |
AC15ZE0114MT6 | CAP,CERAMIC,110NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AD15ZE0114MT3 vs AC15ZE0114MT6 |
AN15ZE0114MT5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 2220, | Kyocera AVX Components | AD15ZE0114MT3 vs AN15ZE0114MT5 |
AN15ZE0114MT3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 2220, | Kyocera AVX Components | AD15ZE0114MT3 vs AN15ZE0114MT3 |
AC15ZE0114M2Y | CAP,CERAMIC,110NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AD15ZE0114MT3 vs AC15ZE0114M2Y |
AN15ZE0114MT6 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.11uF, 2220, | Kyocera AVX Components | AD15ZE0114MT3 vs AN15ZE0114MT6 |
AC15ZE0114M2L | CAP,CERAMIC,110NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AD15ZE0114MT3 vs AC15ZE0114M2L |
AD15ZE0114M2L | CAP,CERAMIC,110NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AD15ZE0114MT3 vs AD15ZE0114M2L |
AD15ZE0114M2Y | CAP,CERAMIC,110NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AD15ZE0114MT3 vs AD15ZE0114M2Y |
AC15ZE0114M2K | CAP,CERAMIC,110NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AD15ZE0114MT3 vs AC15ZE0114M2K |