Part Details for AD12ZD0363J2K by Kyocera AVX Components
Overview of AD12ZD0363J2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD12ZD0363J2K
AD12ZD0363J2K CAD Models
AD12ZD0363J2K Part Data Attributes
|
AD12ZD0363J2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD12ZD0363J2K
Kyocera AVX Components
CAP,CERAMIC,36NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AD12ZD0363J2K
This table gives cross-reference parts and alternative options found for AD12ZD0363J2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12ZD0363J2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R363J2NG5A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, | Presidio Components Inc | AD12ZD0363J2K vs 0805X7R363J2NG5A |
AC12ZD0363J-- | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AD12ZD0363J2K vs AC12ZD0363J-- |
0805X7R363J2NG1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, | Presidio Components Inc | AD12ZD0363J2K vs 0805X7R363J2NG1A |
HR0805X7R363J2NG3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, | Presidio Components Inc | AD12ZD0363J2K vs HR0805X7R363J2NG3A |
AN12ZD0363JT3 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, | Kyocera AVX Components | AD12ZD0363J2K vs AN12ZD0363JT3 |
0805X7R363J2NT9AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, | Presidio Components Inc | AD12ZD0363J2K vs 0805X7R363J2NT9AA |
HR0805X7R363J2NG6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, | Presidio Components Inc | AD12ZD0363J2K vs HR0805X7R363J2NG6A |
HR0805X7R363J2P4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, | Presidio Components Inc | AD12ZD0363J2K vs HR0805X7R363J2P4A |
HR0805X7R363J2P3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, | Presidio Components Inc | AD12ZD0363J2K vs HR0805X7R363J2P3A |
0805H0500363JXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, | Knowles Capacitors | AD12ZD0363J2K vs 0805H0500363JXT |