HR0805X7R363J2NG6A
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805,

Overview of HR0805X7R363J2NG6A by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR0805X7R363J2NG6A by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR0805X7R363J2NG6A by Presidio Components Inc

HR0805X7R363J2NG6A
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.036 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
Length
2.032 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. HR0805X7R363J2NG6A
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805,
    VS

Alternate Parts for HR0805X7R363J2NG6A

This table gives cross-reference parts and alternative options found for HR0805X7R363J2NG6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0805X7R363J2NG6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805X7R363J2NGAA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, Presidio Components Inc HR0805X7R363J2NG6A vs 0805X7R363J2NGAA
HR0805X7R363J2NG5A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, Presidio Components Inc HR0805X7R363J2NG6A vs HR0805X7R363J2NG5A
AN12ZD0363J-- Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 0805, CHIP Kyocera AVX Components HR0805X7R363J2NG6A vs AN12ZD0363J--
0805H0500363JXR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, Knowles Capacitors HR0805X7R363J2NG6A vs 0805H0500363JXR
0805X7R363J2NG6A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, Presidio Components Inc HR0805X7R363J2NG6A vs 0805X7R363J2NG6A
0805X7R363J2P3A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, Presidio Components Inc HR0805X7R363J2NG6A vs 0805X7R363J2P3A
0805X7R363J2P2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, Presidio Components Inc HR0805X7R363J2NG6A vs 0805X7R363J2P2A
0805J0500363JXC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, Knowles Capacitors HR0805X7R363J2NG6A vs 0805J0500363JXC
HR0805X7R363J2NG4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 0805, Presidio Components Inc HR0805X7R363J2NG6A vs HR0805X7R363J2NG4A
AC12ZD0363J24 CAP,CERAMIC,36NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE Kyocera AVX Components HR0805X7R363J2NG6A vs AC12ZD0363J24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR0805X7R363J2NG6A by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR0805X7R363J2NG6A by Presidio Components Inc

  • Please alert me when HR0805X7R363J2NG6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR0805X7R363J2NG6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR0805X7R363J2NG6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR0805X7R363J2NG6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR0805X7R363J2NG6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR0805X7R363J2NG6A by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: