Part Details for ACTW001218-34R0FTP by Chilisin Electronics Corp
Overview of ACTW001218-34R0FTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTW001218-34R0FTP
ACTW001218-34R0FTP CAD Models
ACTW001218-34R0FTP Part Data Attributes
|
ACTW001218-34R0FTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ACTW001218-34R0FTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 34ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ACTW001218-34R0FTP
This table gives cross-reference parts and alternative options found for ACTW001218-34R0FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTW001218-34R0FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR46W-34R0-FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 34ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | ASJ Holdings Limited | ACTW001218-34R0FTP vs CR46W-34R0-FE |
RMS1WSR-34R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 34ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1218, | RFE International Inc | ACTW001218-34R0FTP vs RMS1WSR-34R-F |