Part Details for ACTS04D/SAMPLE-02 by Intersil Corporation
Overview of ACTS04D/SAMPLE-02 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ACTS04D/SAMPLE-02
ACTS04D/SAMPLE-02 CAD Models
ACTS04D/SAMPLE-02 Part Data Attributes:
|
ACTS04D/SAMPLE-02
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACTS04D/SAMPLE-02
Intersil Corporation
ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ACTS04D/SAMPLE-02
This table gives cross-reference parts and alternative options found for ACTS04D/SAMPLE-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS04D/SAMPLE-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9671202VCC | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | ACTS04D/SAMPLE-02 vs 5962F9671202VCC |
ACTS04DMSH | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | ACTS04D/SAMPLE-02 vs ACTS04DMSH |
5962F9671202VCA | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | ACTS04D/SAMPLE-02 vs 5962F9671202VCA |
5962F9671201VCC | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | ACTS04D/SAMPLE-02 vs 5962F9671201VCC |
ACTS04DMSH | ACTS04DMSH | Intersil Corporation | ACTS04D/SAMPLE-02 vs ACTS04DMSH |
5962F9671202VCX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | ACTS04D/SAMPLE-02 vs 5962F9671202VCX |