Part Details for 5962F9671202VCA by Harris Semiconductor
Overview of 5962F9671202VCA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F9671202VCA
5962F9671202VCA CAD Models
5962F9671202VCA Part Data Attributes
|
5962F9671202VCA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962F9671202VCA
Harris Semiconductor
Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | ACT | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F9671202VCA
This table gives cross-reference parts and alternative options found for 5962F9671202VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9671202VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTS04DMSR-02 | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | 5962F9671202VCA vs ACTS04DMSR-02 |
5962F9671201VCC | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | 5962F9671202VCA vs 5962F9671201VCC |
ACTS04DMSH | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | 5962F9671202VCA vs ACTS04DMSH |
5962F9671202VCX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962F9671202VCA vs 5962F9671202VCX |
ACTS04D/SAMPLE-02 | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | 5962F9671202VCA vs ACTS04D/SAMPLE-02 |
ACTS04DMSR | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | 5962F9671202VCA vs ACTS04DMSR |
ACTS04D/SAMPLE | ACT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | 5962F9671202VCA vs ACTS04D/SAMPLE |