ACTR000603-1800DTP
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of ACTR000603-1800DTP by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACTR000603-1800DTP by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACTR000603-1800DTP by Chilisin Electronics Corp

ACTR000603-1800DTP
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
180 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ACTR000603-1800DTP
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ACTR000603-1800DTP

This table gives cross-reference parts and alternative options found for ACTR000603-1800DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTR000603-1800DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1JRTTED1800D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ACTR000603-1800DTP vs RK73G1JRTTED1800D
CDF0603180R0.5%50PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ACTR000603-1800DTP vs CDF0603180R0.5%50PPM/KKS
CR-03DE6--180R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ACTR000603-1800DTP vs CR-03DE6--180R
CRCW0603180RDHEAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ACTR000603-1800DTP vs CRCW0603180RDHEAP
CDP0603180R0.5%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ACTR000603-1800DTP vs CDP0603180R0.5%50PPM/KNS
CDP0603180R0.5%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ACTR000603-1800DTP vs CDP0603180R0.5%50PPM/KNP5
CR-03DEF--180R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ACTR000603-1800DTP vs CR-03DEF--180R
CDF0603180R0.5%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ACTR000603-1800DTP vs CDF0603180R0.5%50PPM/KNP20
CR-03DEA--180R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ACTR000603-1800DTP vs CR-03DEA--180R
CDP0603180R0.5%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic ACTR000603-1800DTP vs CDP0603180R0.5%50PPM/KNP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACTR000603-1800DTP by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACTR000603-1800DTP by Chilisin Electronics Corp

  • Please alert me when ACTR000603-1800DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACTR000603-1800DTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACTR000603-1800DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACTR000603-1800DTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACTR000603-1800DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACTR000603-1800DTP by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: