CDP0603180R0.5%50PPM/KNS
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,

Overview of CDP0603180R0.5%50PPM/KNS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LM4050AEM3-5.0 Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
LM4050AIM3-4.1/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85
LM4050AIM3X-5.0/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85

CAD Models for CDP0603180R0.5%50PPM/KNS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP0603180R0.5%50PPM/KNS by Microtech GmbH Electronic

CDP0603180R0.5%50PPM/KNS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
180 Ω
Resistor Type
FIXED RESISTOR
Series
CDP
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CDP0603180R0.5%50PPM/KNS
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for CDP0603180R0.5%50PPM/KNS

This table gives cross-reference parts and alternative options found for CDP0603180R0.5%50PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP0603180R0.5%50PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP0603180R0.5%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic CDP0603180R0.5%50PPM/KNS vs CDP0603180R0.5%50PPM/KNP5
RK73G1JTTD1800D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CDP0603180R0.5%50PPM/KNS vs RK73G1JTTD1800D
RK73G1JRTTD1800D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CDP0603180R0.5%50PPM/KNS vs RK73G1JRTTD1800D
CDP0603180R0.5%50PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic CDP0603180R0.5%50PPM/KNS vs CDP0603180R0.5%50PPM/KKP5
CPG0603D180R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 TE Connectivity CDP0603180R0.5%50PPM/KNS vs CPG0603D180R
RE0603DRE07180RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CDP0603180R0.5%50PPM/KNS vs RE0603DRE07180RL
CR-03DED--180R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CDP0603180R0.5%50PPM/KNS vs CR-03DED--180R
CR-03DE7--180R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CDP0603180R0.5%50PPM/KNS vs CR-03DE7--180R
CRCW0603180RDHEAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CDP0603180R0.5%50PPM/KNS vs CRCW0603180RDHEAP
RK73G1JLTPD1800D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc CDP0603180R0.5%50PPM/KNS vs RK73G1JLTPD1800D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP0603180R0.5%50PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP0603180R0.5%50PPM/KNS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDP0603180R0.5%50PPM/KNS would you like to use for your alert(s)?
  • Please alert me when CDP0603180R0.5%50PPM/KNS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP0603180R0.5%50PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP0603180R0.5%50PPM/KNS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP0603180R0.5%50PPM/KNS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP0603180R0.5%50PPM/KNS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP0603180R0.5%50PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: