Part Details for ACTH001210-3R60JTP by Chilisin Electronics Corp
Overview of ACTH001210-3R60JTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTH001210-3R60JTP
ACTH001210-3R60JTP CAD Models
ACTH001210-3R60JTP Part Data Attributes
|
ACTH001210-3R60JTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ACTH001210-3R60JTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ACTH001210-3R60JTP
This table gives cross-reference parts and alternative options found for ACTH001210-3R60JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTH001210-3R60JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH35-3R6JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ACTH001210-3R60JTP vs RPCH35-3R6JTE |
NRCPS25J3R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | ACTH001210-3R60JTP vs NRCPS25J3R6TRQYF |
RBX35-3R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ACTH001210-3R60JTP vs RBX35-3R6JB |
HPCR1210-W-3R6JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | ACTH001210-3R60JTP vs HPCR1210-W-3R6JT |
SG73P2ERTTE3R6J | Fixed Resistor, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ACTH001210-3R60JTP vs SG73P2ERTTE3R6J |
RPGW35-3R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ACTH001210-3R60JTP vs RPGW35-3R6JB |
RMCS1210JT3R60-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | ACTH001210-3R60JTP vs RMCS1210JT3R60-HP |
CPW40-3R6-JY | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | ACTH001210-3R60JTP vs CPW40-3R6-JY |
RMCH35-3R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ACTH001210-3R60JTP vs RMCH35-3R6JB |
SG73S2ERTTE3R6J | Fixed Resistor, 0.5W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ACTH001210-3R60JTP vs SG73S2ERTTE3R6J |