There are no models available for this part yet.
Overview of ACT24MH06HC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ACT24MH06HC by TE Connectivity
Part Data Attributes for ACT24MH06HC by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
H
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Alternate Parts for ACT24MH06HC
This table gives cross-reference parts and alternative options found for ACT24MH06HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24MH06HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24F23-06PC | MIL Series Connector | TE Connectivity | ACT24MH06HC vs DTS24F23-06PC |
TV07RQF23-06PC | MIL Series Connector, | Amphenol Corporation | ACT24MH06HC vs TV07RQF23-06PC |
EN3645M7HN06MC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24MH06HC vs EN3645M7HN06MC |
CTVS07RF23-6HC | MIL Series Connector | Amphenol Corporation | ACT24MH06HC vs CTVS07RF23-6HC |
EN3645J7HN06MC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | ACT24MH06HC vs EN3645J7HN06MC |
CTV07RQF23-06PC | MIL Series Connector, | Amphenol Corporation | ACT24MH06HC vs CTV07RQF23-06PC |
DTS24G23-06PC | MIL Series Connector | TE Connectivity | ACT24MH06HC vs DTS24G23-06PC |
DTS24L23-06PC | MIL Series Connector | TE Connectivity | ACT24MH06HC vs DTS24L23-06PC |
TVS07RF23-6PC | MIL Series Connector | Amphenol Corporation | ACT24MH06HC vs TVS07RF23-6PC |
DTS24K23-06PC | MIL Series Connector | TE Connectivity | ACT24MH06HC vs DTS24K23-06PC |