Part Details for TVS07RF23-6HC by Amphenol Corporation
Overview of TVS07RF23-6HC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RF23-6HC
TVS07RF23-6HC CAD Models
TVS07RF23-6HC Part Data Attributes
|
TVS07RF23-6HC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF23-6HC
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 23-6 |
Alternate Parts for TVS07RF23-6HC
This table gives cross-reference parts and alternative options found for TVS07RF23-6HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF23-6HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645J7HN06MC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF23-6HC vs EN3645J7HN06MC |
CTV07RQF23-06PC | MIL Series Connector, | Amphenol Corporation | TVS07RF23-6HC vs CTV07RQF23-06PC |
DTS24Y23-06PC | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | TVS07RF23-6HC vs DTS24Y23-06PC |
ACT24JH06PC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF23-6HC vs ACT24JH06PC |
DTS24L23-06PC | MIL Series Connector | TE Connectivity | TVS07RF23-6HC vs DTS24L23-06PC |
ACT24JH06HC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF23-6HC vs ACT24JH06HC |
DTS24Z23-06HC | MIL Series Connector | TE Connectivity | TVS07RF23-6HC vs DTS24Z23-06HC |
EN3645M7HN06MC | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF23-6HC vs EN3645M7HN06MC |
DTS24H23-06PC | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | TVS07RF23-6HC vs DTS24H23-06PC |
DTS24K23-06HC | MIL Series Connector | TE Connectivity | TVS07RF23-6HC vs DTS24K23-06HC |